Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)

Subtotal (1 unit)*

£119.90

(exc. VAT)

£143.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.90

*price indicative

RS Stock No.:
254-097
Mfr. Part No.:
259454 NZM1-XU60DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

For Use With

N1(-4), NZM1(-4)

Range

Eaton Moeller NZM

Series

NZM1

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series molded case circuit breaker is engineered for optimal performance and safety within electrical installations. Designed with a high level of precision, this device features an undervoltage release mechanism that activates at 60 V DC, ensuring effective disconnection when control voltage falls below critical thresholds. The robust frame of the circuit breaker ensures exceptional mechanical resilience and reliability, rendering it suitable for various industrial applications. With compliance to international safety standards, this product not only provides dependable service but also contributes to the overall safety protocol of electrical systems. The integrated heat dissipation parameters assist in maintaining operational efficiency while the innovative design accommodates seamless integration into existing switchgear systems.

Offers non-delayed disconnection for enhanced operational safety
Conveniently designed for use with emergency-stop devices
Utilises a screw connection type for robust electrical bonding
Provides resistance to electromagnetic interference, ensuring consistent performance
Includes detailed technical data sheets for comprehensive installation guidance
Compact dimensions facilitate easy installation in confined spaces
Designed for use with a variety of accessories to enhance functionality

Related links