Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)

Subtotal (1 unit)*

£119.90

(exc. VAT)

£143.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.90

*price indicative

RS Stock No.:
254-094
Mfr. Part No.:
259436 NZM1-XU48AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Undervoltage Release

Range

Eaton Moeller NZM

For Use With

N1(-4), NZM1(-4)

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM Molded Case Circuit Breaker by Eaton is engineered for reliability and safety in electrical distribution systems. Designed for use with undervoltage releases in a variety of applications, this component ensures seamless operation by cutting off power when control voltage falls below critical levels. The device, characterised by its compact design and robust construction, is ideal for panel builders requiring dependable performance under challenging conditions. With features including non-delayed disconnection and enhanced electromagnetic compatibility, the NZM breaker is tailored for emergency-stop devices, ensuring user safety and system integrity. Its integration into existing switchgear is straightforward, bolstered by detailed technical data sheets and installation resources provided by Eaton, affirming the product's compliance with stringent international standards.

Compact design allows for easy integration into electrical distribution panels
Non-delayed disconnection capability enhances safety mechanisms
Tailored for compatibility with emergency-stop devices and broadens usage scenarios
Robust certifications ensure adherence to global industry standards
Advanced electromagnetic compatibility safeguards against interference

Related links