Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 254-101
- Mfr. Part No.:
- 259493 NZM2/3-XU48AC
- Brand:
- Eaton
Subtotal (1 unit)*
£135.20
(exc. VAT)
£162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.20 |
*price indicative
- RS Stock No.:
- 254-101
- Mfr. Part No.:
- 259493 NZM2/3-XU48AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series incorporates advanced technology to ensure superior performance in circuit protection. Designed to deliver reliability and efficiency, this device features an undervoltage release mechanism, making it an ideal choice for safeguarding essential equipment in various applications. With its robust construction and compliance with international standards, it is engineered to meet the demands of modern electrical systems. Additionally, its compact dimensions allow for easy integration into existing setups, ensuring seamless operation without compromising on space. The NZM model not only delivers exceptional operational consistency but also enhances safety measures, providing peace of mind in any industrial environment. Its thoughtful design simplifies installation, while its impressive specifications support a wide range of operational needs, reflecting a modern approach to electrical solutions.
Advanced undervoltage release mechanism enhances operational safety
Compact design facilitates straightforward installation and integration
Robust construction meets stringent international compliance standards
Adaptable for use with various emergency-stop devices and applications
Designed for reliability, ensuring consistent performance over time
Supports a wide range of operational needs and voltage types
Compact design facilitates straightforward installation and integration
Robust construction meets stringent international compliance standards
Adaptable for use with various emergency-stop devices and applications
Designed for reliability, ensuring consistent performance over time
Supports a wide range of operational needs and voltage types
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


