Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 253-543
- Mfr. Part No.:
- 259573 NZM1-XUHIVL24DC
- Brand:
- Eaton
Subtotal (1 unit)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.66 |
*price indicative
- RS Stock No.:
- 253-543
- Mfr. Part No.:
- 259573 NZM1-XUHIVL24DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed for enhanced operational safety and reliability. This device provides undervoltage protection, featuring a 24 V DC release with early N/O functionality. It is engineered to seamlessly integrate into various applications, including emergency-stop systems, thereby preventing accidental contact with live circuits under fault conditions. The compact design ensures efficient space utilisation, while its robust construction guarantees compliance with international standards, including IEC and UL certifications. User-friendly and adaptable, this circuit breaker is the ideal solution for panel builders seeking high-quality performance without compromising on safety or efficiency.
Compact design allows for easy installation in limited spaces
Early make auxiliary contacts provide prompt response under voltage drop conditions
Robust construction meets stringent international safety standards
Compatible with emergency-stop devices for enhanced safety
Two early-make auxiliary contacts enhance operational reliability
Delivers exceptional performance with a fast reaction time
Rated control supply voltage ensures stable operation in various conditions
Ideal for integration with off-load switches in various applications
Early make auxiliary contacts provide prompt response under voltage drop conditions
Robust construction meets stringent international safety standards
Compatible with emergency-stop devices for enhanced safety
Two early-make auxiliary contacts enhance operational reliability
Delivers exceptional performance with a fast reaction time
Rated control supply voltage ensures stable operation in various conditions
Ideal for integration with off-load switches in various applications
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


