Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- RS Stock No.:
- 254-108
- Mfr. Part No.:
- 259549 NZM1-XUHIV48DC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.91 |
*price indicative
- RS Stock No.:
- 254-108
- Mfr. Part No.:
- 259549 NZM1-XUHIV48DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N1(-4), NZM1(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker exemplifies reliability and innovation with its sophisticated undervoltage release feature. Designed for 48 V DC applications, this product ensures quick and safe interruption of power in critical situations, preventing accidental contact with live circuits. With a compact design, it is perfect for integration into varied electrical systems and is compatible with an array of auxiliary contacts. The breaker holds up to stringent international safety and compliance standards, including IEC and UL certifications, making it a trusted choice for professionals. Whether for emergency-stop devices or interlock circuits, this product excels in providing swift and dependable performance, safeguarding your equipment and enhancing operational efficiency.
Compact design for easy installation in diverse settings
Quick reaction time for enhanced safety and reliability
Compatible with multiple auxiliary contacts for versatile applications
Designed to prevent accidental contact with primary contacts
Meets stringent international safety standards for peace of mind
Ideal for emergency-stop devices to ensure operational safety
Unique early-make auxiliary contacts promote efficient load shedding
Low power consumption enhances energy efficiency in use
Quick reaction time for enhanced safety and reliability
Compatible with multiple auxiliary contacts for versatile applications
Designed to prevent accidental contact with primary contacts
Meets stringent international safety standards for peace of mind
Ideal for emergency-stop devices to ensure operational safety
Unique early-make auxiliary contacts promote efficient load shedding
Low power consumption enhances energy efficiency in use
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4


