Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 253-524
- Mfr. Part No.:
- 259450 NZM1-XU12DC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 253-524
- Mfr. Part No.:
- 259450 NZM1-XU12DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker ideal for safeguarding electrical installations. It elegantly combines functionality with reliability, allowing for seamless integration in industrial applications. This product features an undervoltage release mechanism that ensures immediate disconnection in the event of a voltage drop, enhancing safety. Designed to accommodate a wide range of operating conditions, the circuit breaker excels in performance while ensuring compliance with international standards. Its compact dimensions make it suitable for tight spaces, while its robust construction guarantees durability and longevity, providing peace of mind for installers and end-users alike. With Eaton's commitment to quality, the NZM1-XU12DC serves as a cornerstone of modern electrical management, ensuring efficient operation in demanding environments.
Ensures immediate disconnection during voltage drops for enhanced safety
Compact design fits well in various installation environments
Meets stringent compliance standards for global market acceptance
Robust construction guarantees longevity and reliable performance
Offers flexibility with connection options for easy installation
Suitable for use with emergency-stop devices, increasing operational safety
Temperature rise calculations can be managed effectively with provided data
Compact design fits well in various installation environments
Meets stringent compliance standards for global market acceptance
Robust construction guarantees longevity and reliable performance
Offers flexibility with connection options for easy installation
Suitable for use with emergency-stop devices, increasing operational safety
Temperature rise calculations can be managed effectively with provided data
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)


