Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 256-022
- Mfr. Part No.:
- 262631 NZM1-XU48DC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 256-022
- Mfr. Part No.:
- 262631 NZM1-XU48DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton product exemplifies the cutting-edge technology of The Eaton Moeller series, specifically designed for the NZM range of molded case circuit breakers. Featuring an undervoltage release mechanism, it ensures optimal safety and reliability in electrical systems. Suitable for use with emergency-stop devices, this accessory enhances operational efficiency by preventing accidental engagement of primary contacts when the control voltage dips. Built to stringent industry standards, this solution prioritises both functionality and compliance, making it an indispensable component for modern industrial applications.
Offers high operational reliability with advanced safety functions
Facilitates seamless integration into various electrical setups
Designed to comply with international quality and safety certifications
Enhances user safety by preventing unintended circuit activation
Optimised for easy installation, reducing downtime during setup
Provides excellent thermal management to maintain performance
Durable construction ensures long-lasting use in demanding environments
Compatible with a range of circuit breaker models, enhancing versatility
Facilitates seamless integration into various electrical setups
Designed to comply with international quality and safety certifications
Enhances user safety by preventing unintended circuit activation
Optimised for easy installation, reducing downtime during setup
Provides excellent thermal management to maintain performance
Durable construction ensures long-lasting use in demanding environments
Compatible with a range of circuit breaker models, enhancing versatility
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)


