Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- RS Stock No.:
- 253-745
- Mfr. Part No.:
- 266206 NZM4-XU60DC
- Brand:
- Eaton
Subtotal (1 unit)*
£205.78
(exc. VAT)
£246.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.78 |
*price indicative
- RS Stock No.:
- 253-745
- Mfr. Part No.:
- 266206 NZM4-XU60DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N4(-4), NZM4(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N4(-4), NZM4(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Circuit breaker offers superior protection and reliability for a wide range of electrical systems. Designed specifically for applications requiring an under voltage release, it ensures that power systems remain safe and efficiently operational. Featuring robust design and adherence to international standards, this model integrates seamlessly into existing setups, providing peace of mind for users.
Equipped with screw connections for secure installations
Ensures compliance with UL IEC and CE marking for global markets
Capable of withstanding voltage tolerance variations for reliable operation
Features temperature rise calculation data for accurate thermal management
Ensures compliance with UL IEC and CE marking for global markets
Capable of withstanding voltage tolerance variations for reliable operation
Features temperature rise calculation data for accurate thermal management
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM DC Link Kit for use with N4-4-800(1000)(1100)-S1(-S15)-PV-NA, N4-4-S1(-S15)-DC
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N4-4, NZM4-4


