Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- RS Stock No.:
- 240-647
- Mfr. Part No.:
- 104605 NZM1-XFIR
- Brand:
- Eaton
Subtotal (1 unit)*
£1,077.38
(exc. VAT)
£1,292.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,077.38 |
*price indicative
- RS Stock No.:
- 240-647
- Mfr. Part No.:
- 104605 NZM1-XFIR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1, Three Pole NZM1 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1, Three Pole NZM1 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton NZM series represents a pinnacle in safety and reliability with its state-of-the-art molded case circuit breaker. Designed for three-phase systems, this product seamlessly integrates advanced technology to deliver superior earth-fault protection. The NZM features an adjustable delay function and a robust construction that withstands various environmental conditions. Its compliance with IEC standards assures users of its quality, while the versatile mounting options allow for easy installation. The Eaton innovative circuit breaker is specifically tailored for use in demanding applications, ensuring operational excellence and peace of mind for electrical engineers and panel builders alike.
Pulse-current sensitivity enhances safety and performance
Designed for easy integration into existing systems
The adjustable delay settings provide tailored fault protection
Constructed for optimal heat dissipation in various operational scenarios
Offers a mechanical lifespan of up to 20,000 operations
Supports vertical and horizontal mounting for flexibility
Compliant with international safety regulations for peace of mind
Shock resistance capability ensures durability in challenging environments
Compatible with solid and flexible conductors for diverse applications
Incorporates a degree of protection rated IP20 for operational reliability
Designed for easy integration into existing systems
The adjustable delay settings provide tailored fault protection
Constructed for optimal heat dissipation in various operational scenarios
Offers a mechanical lifespan of up to 20,000 operations
Supports vertical and horizontal mounting for flexibility
Compliant with international safety regulations for peace of mind
Shock resistance capability ensures durability in challenging environments
Compatible with solid and flexible conductors for diverse applications
Incorporates a degree of protection rated IP20 for operational reliability
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM2-4, N2-4
- Eaton Eaton Moeller NZM Rotary Handle
- Eaton Eaton Moeller NZM Assembly Kit
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N1, NZM1


