Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- RS Stock No.:
- 235-195
- Mfr. Part No.:
- 104604 NZM1-XFI300R
- Brand:
- Eaton
Subtotal (1 unit)*
£640.31
(exc. VAT)
£768.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £640.31 |
*price indicative
- RS Stock No.:
- 235-195
- Mfr. Part No.:
- 104604 NZM1-XFI300R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1, Three Pole NZM1 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1, Three Pole NZM1 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton NZM Series offers a robust solution for modern electrical distribution, expertly designed to enhance safety and efficiency. With its advanced earth-fault release mechanism at 300mA, this three-pole molded case circuit breaker guarantees reliable protection for your systems. Engineered for both indoor and outdoor use, this product excels in three-phase applications, making it suitable for diverse environments. The NZM Series not only meets stringent IEC/EN 60947-2 compliance but also embraces the latest RoHS directives, ensuring that your installations align with environmentally friendly practices. Its user-centric design simplifies installation and offers flexibility with several mounting options. Elevate your electrical installations with a circuit breaker that's as dependable as it is innovative.
Three-pole configuration enhances flexibility for varied applications
Compact design saves valuable space in electrical panels
Rated for high current capacities, ensuring robust performance
Precision engineering reduces the risk of fault occurrences
Sealable control knobs provide added security against tampering
Versatile mounting options facilitate straightforward integration
Lifespan of up to 20,000 mechanical operations increases reliability
Superior shock resistance rated at 20g ensures durability under challenging conditions
IP20 protection classification guards against accidental contact with live parts
Designed for easy installation, promoting efficient project timelines
Compact design saves valuable space in electrical panels
Rated for high current capacities, ensuring robust performance
Precision engineering reduces the risk of fault occurrences
Sealable control knobs provide added security against tampering
Versatile mounting options facilitate straightforward integration
Lifespan of up to 20,000 mechanical operations increases reliability
Superior shock resistance rated at 20g ensures durability under challenging conditions
IP20 protection classification guards against accidental contact with live parts
Designed for easy installation, promoting efficient project timelines
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM2-4, N2-4
- Eaton Eaton Moeller NZM Rotary Handle
- Eaton Eaton Moeller NZM Assembly Kit
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N1, NZM1


