Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- RS Stock No.:
- 248-014
- Mfr. Part No.:
- 104607 NZM1-4-XFI300R
- Brand:
- Eaton
Subtotal (1 unit)*
£717.69
(exc. VAT)
£861.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £717.69 |
*price indicative
- RS Stock No.:
- 248-014
- Mfr. Part No.:
- 104607 NZM1-4-XFI300R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N1-4, NZM1-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
Range Eaton Moeller NZM | ||
For Use With N1-4, NZM1-4 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton NZM series is a pinnacle of engineered excellence, designed specifically for the rigorous demands of modern electrical applications. This advanced four-pole molded case circuit breaker not only enhances safety but embraces innovation with its earth-fault release sensitivity. Complementing its robust build, it caters to both 50 Hz and 60 Hz frequency ratings, ensuring compatibility across a wide array of operational settings. With features tailored for optimal performance, the NZM series stands out with its ability to seamlessly integrate into three-phase systems. Whether in industrial, commercial, or residential installations, this circuit breaker delivers measured precision and reliability, setting a new standard in electrical protection.
Optimised for use in three-phase systems
Integration of advanced earth-fault release technology
Designed to operate efficiently under various voltage conditions
Components are rated for significant mechanical operation longevity
Meets stringent safety and compliance standards
Features robust terminal capacity for flexible installation
Provides exceptional resistance to aggressive environments
Compact design allows versatile mounting options
Ensures ease of installation and maintenance
Integration of advanced earth-fault release technology
Designed to operate efficiently under various voltage conditions
Components are rated for significant mechanical operation longevity
Meets stringent safety and compliance standards
Features robust terminal capacity for flexible installation
Provides exceptional resistance to aggressive environments
Compact design allows versatile mounting options
Ensures ease of installation and maintenance
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)


