Eaton Eaton Moeller NZM Assembly Kit

Subtotal (1 unit)*

£162.41

(exc. VAT)

£194.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.41

*price indicative

RS Stock No.:
258-222
Mfr. Part No.:
289810 NZM1-XSF-L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Assembly Kit

Range

Eaton Moeller NZM

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Circuit breaker offers a reliable main switch assembly kit, enabling easy and convenient front-facing actuation. Built with robust compliance to industry standards, this circuit breaker not only promises secure functioning but also offers heat dissipation data for optimal performance assessment.

Designed with a degree of protection rating of 4X
Compliant with RoHS standards
Offers extensive electromagnetic compatibility for improved operational reliability
Features include built in resistance to thermal stability and UV radiation

Related links