Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- RS Stock No.:
- 240-650
- Mfr. Part No.:
- 104611 NZM1-XFIU
- Brand:
- Eaton
Subtotal (1 unit)*
£1,099.49
(exc. VAT)
£1,319.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,099.49 |
*price indicative
- RS Stock No.:
- 240-650
- Mfr. Part No.:
- 104611 NZM1-XFIU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1, Three Pole NZM1 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1, Three Pole NZM1 | ||
Series NZM | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton exceptional circuit breaker is designed for optimal performance in three-phase systems, ensuring comprehensive protection against earth faults. Incorporating advanced engineering, it is well-suited for a variety of applications, making it an essential component for modern electrical installations. With its earth-fault release sensitivity ranging from 0.03A to 3A, it caters to diverse operational requirements, providing reliable detection of fault currents. The robust construction, including a maximum current rating of 100A, ensures durability and longevity. It seamlessly integrates with existing systems, supported by a bottom mounting method and adaptable voltage ratings of 200-415V AC. The third-generation circuit breaker also offers adjustable delay settings, allowing for tailored response times to circuit disturbances, further enhancing system reliability.
Designed for three-phase systems for enhanced compatibility
Features pulse-current sensitivity for effective fault detection
Adjustable delay settings provide customizable response times
Constructed for durability with a lifespan of 20,000 mechanical operations
Easy bottom mounting simplifies installation processes
Rated for use in ambient temperatures from -5°C to 40°C for versatile applicability
IP20 rating ensures adequate protection in operational areas
Supports terminal capacity for both solid and flexible conductors
Shock-resistant design tolerates half-sinusoidal shocks up to 20g
Meets stringent IEC and RoHS compliance for safety and environmental standards
Features pulse-current sensitivity for effective fault detection
Adjustable delay settings provide customizable response times
Constructed for durability with a lifespan of 20,000 mechanical operations
Easy bottom mounting simplifies installation processes
Rated for use in ambient temperatures from -5°C to 40°C for versatile applicability
IP20 rating ensures adequate protection in operational areas
Supports terminal capacity for both solid and flexible conductors
Shock-resistant design tolerates half-sinusoidal shocks up to 20g
Meets stringent IEC and RoHS compliance for safety and environmental standards
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM2-4, N2-4
- Eaton Eaton Moeller NZM Rotary Handle
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N1, NZM1
- Eaton Eaton Moeller NZM Assembly Kit


