Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- RS Stock No.:
- 248-745
- Mfr. Part No.:
- 104614 NZM1-4-XFIU
- Brand:
- Eaton
Subtotal (1 unit)*
£1,220.24
(exc. VAT)
£1,464.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,220.24 |
*price indicative
- RS Stock No.:
- 248-745
- Mfr. Part No.:
- 104614 NZM1-4-XFIU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| For Use With | N1-4, NZM1-4 | |
| Range | Eaton Moeller NZM | |
| Series | NZM1-4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
For Use With N1-4, NZM1-4 | ||
Range Eaton Moeller NZM | ||
Series NZM1-4 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton NZM range introduces a robust and versatile solution for modern electrical distribution needs. Designed to ensure optimal performance, this four-pole moulded case circuit breaker offers enhanced earth-fault protections and an adjustable delay function, making it ideal for a variety of three-phase applications. Engineered with a focus on safety and reliability, it operates seamlessly in environments with control supply voltages ranging from 200V to 415V. Its sleek design accommodates vertical or inclined configurations, while ensuring compliance with the latest IEC/EN standards. The NZM series showcases an exceptional lifespan, rated for 20,000 mechanical operations, making it a reliable choice for contractors, engineers, and businesses seeking high-quality electrical protection.
Advanced earth-fault release mechanism enhances safety
Sealable control knobs prevent unauthorised adjustments
Integrates smoothly into existing switchgear systems
Designed for easy installation with bottom mounting functionality
Provides versatility with a wide range of rated fault currents
Robust design ensures excellent impact resistance
Easy-to-read marking enhances user compatibility
Benefits from superior corrosion resistance for extended durability
Electrical performance optimised for both 50Hz and 60Hz environments
Sealable control knobs prevent unauthorised adjustments
Integrates smoothly into existing switchgear systems
Designed for easy installation with bottom mounting functionality
Provides versatility with a wide range of rated fault currents
Robust design ensures excellent impact resistance
Easy-to-read marking enhances user compatibility
Benefits from superior corrosion resistance for extended durability
Electrical performance optimised for both 50Hz and 60Hz environments
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM2-4, N2-4


