Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- RS Stock No.:
- 248-016
- Mfr. Part No.:
- 104613 NZM1-4-XFI300U
- Brand:
- Eaton
Subtotal (1 unit)*
£732.14
(exc. VAT)
£878.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £732.14 |
*price indicative
- RS Stock No.:
- 248-016
- Mfr. Part No.:
- 104613 NZM1-4-XFI300U
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| Range | Eaton Moeller NZM | |
| For Use With | Four Pole NZM1-4, N1-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
Range Eaton Moeller NZM | ||
For Use With Four Pole NZM1-4, N1-4 | ||
Series NZM | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Moeller series NZM is a high-performance four-pole moulded case circuit breaker tailored for reliable earth-fault protection in industrial applications. Designed with precision, it offers an earth-fault release sensitivity of 300mA, ensuring optimal safety against faults in three-phase systems. The compact dimensions of this circuit breaker, combined with its lightweight design, facilitate seamless integration into various electrical panels. Engineered to meet stringent international standards, it guarantees compatibility and drives operational efficiency. Featuring advanced technology, this product ensures maximum mechanical lifespan, making it ideal for demanding environments. With a robust construction and attention to thermal stability, it delivers superior performance while enhancing energy management and safeguarding equipment. Whether tasked with complex distribution or simple fault protection, this circuit breaker embodies durability and dependability.
Seamlessly fits into a range of industrial settings
Compact design promotes versatility in installation
Responsibilities for short-circuit ratings are clearly outlined
Special features enhance operational reliability
Mechanical lifespan of 20,000 operations assures longevity
IP20 rating offers robust protection in appropriate installations
Control knobs provide ease of operation
Pulse-current sensitivity aligns with modern safety standards
Designed to withstand significant mechanical shock
Compact design promotes versatility in installation
Responsibilities for short-circuit ratings are clearly outlined
Special features enhance operational reliability
Mechanical lifespan of 20,000 operations assures longevity
IP20 rating offers robust protection in appropriate installations
Control knobs provide ease of operation
Pulse-current sensitivity aligns with modern safety standards
Designed to withstand significant mechanical shock
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM2-4, N2-4


