Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- RS Stock No.:
- 248-477
- Mfr. Part No.:
- 104603 NZM1-XFI30R
- Brand:
- Eaton
Subtotal (1 unit)*
£640.31
(exc. VAT)
£768.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £640.31 |
*price indicative
- RS Stock No.:
- 248-477
- Mfr. Part No.:
- 104603 NZM1-XFI30R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Residual Current Release | |
| For Use With | N(S)1, Three Pole NZM1 | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Residual Current Release | ||
For Use With N(S)1, Three Pole NZM1 | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton nzm series introduces a revolutionary approach to circuit protection. Designed for efficient performance, this product showcases an earth-fault release that operates at a 30mA threshold, making it an ideal choice for safeguarding three-phase systems. With a robust construction and a comprehensive compliance framework, it not only meets but exceeds IEC and RoHS standards, offering peace of mind for every installation. The product's compact dimensions and flexible mounting options ensure adaptability across various applications whilst maintaining optimal functionality. Its exceptional thermal management and electromagnetic compatibility features enhance reliability, confirming its status as a dependable component in modern electrical installations. Overall, this product is an embodiment of innovation, safety, and operational efficiency, making it an indispensable asset in any circuit configuration.
Earth-fault release provides enhanced safety against current leakage
Three-pole design ensures extensive application flexibility
Compact dimensions facilitate easy integration into existing systems
Robust construction guarantees durability in demanding environments
Meets stringent international standards for operational reliability
Versatile mounting options allow for installation in various orientations
Superior thermal management supports prolonged operational performance
Electromagnetic compatibility reduces interference with connected devices
Three-pole design ensures extensive application flexibility
Compact dimensions facilitate easy integration into existing systems
Robust construction guarantees durability in demanding environments
Meets stringent international standards for operational reliability
Versatile mounting options allow for installation in various orientations
Superior thermal management supports prolonged operational performance
Electromagnetic compatibility reduces interference with connected devices
Related links
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM1-4, N1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, NZM1
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM2-4, N2-4
- Eaton Eaton Moeller NZM Rotary Handle
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N1, NZM1
- Eaton Eaton Moeller NZM Assembly Kit


