Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-542
- Mfr. Part No.:
- 259567 NZM1-XUHIVL380-440AC
- Brand:
- Eaton
Subtotal (1 unit)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.66 |
*price indicative
- RS Stock No.:
- 253-542
- Mfr. Part No.:
- 259567 NZM1-XUHIVL380-440AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton Moeller series, known for its reliability, effectively combines innovative technology with user-focused design. This device is engineered to provide exceptional under voltage protection with its unique release mechanism, ensuring safety and efficiency in various applications. The circuit breakers construction includes advanced materials, ensuring robust performance even under demanding conditions. Its space-saving form factor allows for easy integration into existing setups, without compromising on functionality or safety. Whether employed in residential or industrial environments, this product reflects Eaton's commitment to high standards of electrical safety and control, making it an indispensable choice for electrical professionals looking for dependable solutions.
Offers early-make auxiliary contacts for improved connectivity
Designed with a rating of 380-440 V for versatility in power supply
Features a compact design, facilitating easy installation in confined spaces
Equipped with an exceptional mechanical function for enhanced reliability
Ensures a quick reaction time of 19 ms, aiding in immediate circuit protection
Constructed to meet international compliance standards for assurance in safety
Integrates seamlessly with emergency-stop devices for added safety measures
Promotes energy efficiency with minimal power consumption for sustainable operations
Designed with a rating of 380-440 V for versatility in power supply
Features a compact design, facilitating easy installation in confined spaces
Equipped with an exceptional mechanical function for enhanced reliability
Ensures a quick reaction time of 19 ms, aiding in immediate circuit protection
Constructed to meet international compliance standards for assurance in safety
Integrates seamlessly with emergency-stop devices for added safety measures
Promotes energy efficiency with minimal power consumption for sustainable operations
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)


