Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- RS Stock No.:
- 246-807
- Mfr. Part No.:
- 189724 NZM2/3-XU2A24AC
- Brand:
- Eaton
Subtotal (1 unit)*
£168.37
(exc. VAT)
£202.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.37 |
*price indicative
- RS Stock No.:
- 246-807
- Mfr. Part No.:
- 189724 NZM2/3-XU2A24AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | PXR20(25) NZM2(-4), PXR20(25) NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With PXR20(25) NZM2(-4), PXR20(25) NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series of molded case circuit breakers represents a pinnacle of design and functionality, tailored for diverse applications in modern electrical systems. This particular model enhances safety through its undervoltage release mechanism, ensuring immediate disengagement in the event of voltage drops, thus preventing unexpected failures. Crafted for seamless integration, it features push-in terminals for straightforward installation and reliable operation. Its lightweight design, combined with robust compliance to international standards, ensures that it meets industry demands for reliability and safety. The strategic configurations with configurable relays and a dual NO setup ensure flexibility in application, making it ideal for both standard and intricate layouts. Coupled with comprehensive certifications, this product is not just a component but a solution that enhances the resilience of your electrical infrastructure.
Perfectly suited for integration with motor safety and off-load switch applications
Support for controlling various functionalities with dual relays, providing enhanced operational flexibility
Compliant with ROHS and several international standards, showcasing commitment to quality and environmental safety
Designed to operate efficiently with voltage tolerances, ensuring reliable performance under variable conditions
Quick installation with push-in terminals facilitates hassle-free setup without compromising connection integrity
Lightweight at just 008 kg, allowing for easier handling and installation without sacrificing strength
Built to meet electromagnetic compatibility standards, ensuring minimal interference in sensitive environments
Features an instantaneous shut-off capability when voltage drops below critical thresholds for added safety
Support for controlling various functionalities with dual relays, providing enhanced operational flexibility
Compliant with ROHS and several international standards, showcasing commitment to quality and environmental safety
Designed to operate efficiently with voltage tolerances, ensuring reliable performance under variable conditions
Quick installation with push-in terminals facilitates hassle-free setup without compromising connection integrity
Lightweight at just 008 kg, allowing for easier handling and installation without sacrificing strength
Built to meet electromagnetic compatibility standards, ensuring minimal interference in sensitive environments
Features an instantaneous shut-off capability when voltage drops below critical thresholds for added safety
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) N(S)3(-4) NZM2(-4) PN1(-4),


