Eaton Eaton Moeller Series NZM Plug In Unit for use with N3, NZM3
- RS Stock No.:
- 254-567
- Mfr. Part No.:
- 266711 NZM3-XAVS
- Brand:
- Eaton
Subtotal (1 unit)*
£937.93
(exc. VAT)
£1,125.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £937.93 |
*price indicative
- RS Stock No.:
- 254-567
- Mfr. Part No.:
- 266711 NZM3-XAVS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plug In Unit | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N3, NZM3 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plug In Unit | ||
Range Eaton Moeller Series NZM | ||
For Use With N3, NZM3 | ||
Series NZM | ||
- COO (Country of Origin):
- CN
The Eaton plug-in unit is an integral part of The Eaton Moeller series NZM, designed specifically for efficient operation in demanding environments. Engineered as a three-pole molded case circuit breaker with a robust current capacity, it ensures reliable performance and protection within electrical circuits. The combination of advanced thermal stability and superior insulating materials guarantees enhanced durability, making it ideal for various applications in industrial settings. The device's compact dimensions and versatile mounting options suit a wide range of installations, while its contemporary design underscores an aesthetic appeal that meets modern standards. With comprehensive certification to industry standards, this product exemplifies Eaton's commitment to quality and innovation.
Designed for easy integration into various electrical systems
Robust protection against short-circuits ensures safety and reliability
Versatile mounting options accommodate different installation requirements
Temperature resilience maximises performance across varying climates
Compact design promotes space-saving installation without compromising functionality
Assured compliance with IEC and RoHS standards indicates environmental responsibility
Shock resistance further enhances operational reliability in demanding applications
Robust protection against short-circuits ensures safety and reliability
Versatile mounting options accommodate different installation requirements
Temperature resilience maximises performance across varying climates
Compact design promotes space-saving installation without compromising functionality
Assured compliance with IEC and RoHS standards indicates environmental responsibility
Shock resistance further enhances operational reliability in demanding applications
Related links
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3-4, NZM3-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4, NZM4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Adapter for use with N3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3 PN3
- Eaton Eaton Moeller Series NZM Mounting Plate for use with N3 NZM3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N2, NZM2


