Eaton Eaton Moeller Series NZM Plug In Unit for use with N2, NZM2
- RS Stock No.:
- 256-107
- Mfr. Part No.:
- 266699 NZM2-XSVS
- Brand:
- Eaton
Subtotal (1 unit)*
£195.58
(exc. VAT)
£234.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.58 |
*price indicative
- RS Stock No.:
- 256-107
- Mfr. Part No.:
- 266699 NZM2-XSVS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plug In Unit | |
| For Use With | N2, NZM2 | |
| Range | Eaton Moeller Series NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plug In Unit | ||
For Use With N2, NZM2 | ||
Range Eaton Moeller Series NZM | ||
Series NZM | ||
- COO (Country of Origin):
- CN
The Eaton plug-in unit, part of Eaton's Moeller series, is designed to meet the rigorous demands of modern electrical installations. With a robust three-pole configuration and a rated current of 230A, this product exemplifies reliability and versatility. Engineered for both vertical and lateral mounting, it ensures seamless integration into various setups. The design incorporates intelligent cooling mechanisms, allowing it to operate efficiently under extreme conditions, while the screw connection guarantees a secure electrical interface. Notably, the NZM2-XSVS is designed with a focus on safety, featuring a degree of protection that prevents direct contact. Its compliance with international standards further assures users of its quality and durability, making it an ideal choice for professionals looking to enhance their electrical systems with top-tier components.
Engineered for flexible and easy mounting options
Designed with a focus on user safety and compliance
Optimised for reliable performance under extreme conditions
Supports various installation orientations for versatile applications
Incorporates intelligent cooling features to manage heat dissipation
Secure screw connections ensure a stable electrical interface
Robust construction ensures durability in challenging environments
Designed with a focus on user safety and compliance
Optimised for reliable performance under extreme conditions
Supports various installation orientations for versatile applications
Incorporates intelligent cooling features to manage heat dissipation
Secure screw connections ensure a stable electrical interface
Robust construction ensures durability in challenging environments
Related links
- Eaton Eaton Moeller Series NZM Modular Socket for use with N2-4, NZM2-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N1, NZM1
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2 PN2
- Eaton Eaton Moeller Series NZM Adapter for use with N2 NZM2, PN2
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N2, NZM2
- Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM2-4, N2-4
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N3, NZM3


