Eaton Eaton Moeller NZM Residual Current Release for use with Four Pole NZM2-4, N2-4

Subtotal (1 unit)*

£1,566.33

(exc. VAT)

£1,879.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,566.33

*price indicative

RS Stock No.:
256-804
Mfr. Part No.:
292343 NZM2-4-XFI30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Residual Current Release

For Use With

Four Pole NZM2-4, N2-4

Range

Eaton Moeller NZM

Series

NZM

COO (Country of Origin):
DE
The Eaton Circuit breaker is designed to provide reliable protection for electrical systems with various configurations. This four-pole circuit breaker features an earth-fault release, operating at an impressive sensitivity of 30mA. Engineered for both three-phase and single-phase applications, the device offers versatility while maintaining robust compliance with IEC/EN 60947-2 standards.

Designed to operate efficiently in extreme temperature conditions
Advanced fault detection technology for immediate response to anomalies
Commitment to quality through rigorous testing and certifications
Optimal suitability for both new installations and retrofitting
Encapsulated construction protects against environmental impacts

Related links