Eaton Eaton Moeller Series NZM Modular Socket for use with N2-4, NZM2-4
- RS Stock No.:
- 254-565
- Mfr. Part No.:
- 266700 NZM2-4-XSVS
- Brand:
- Eaton
Subtotal (1 unit)*
£261.05
(exc. VAT)
£313.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.05 |
*price indicative
- RS Stock No.:
- 254-565
- Mfr. Part No.:
- 266700 NZM2-4-XSVS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Modular Socket | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N2-4, NZM2-4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Modular Socket | ||
Range Eaton Moeller Series NZM | ||
For Use With N2-4, NZM2-4 | ||
Series NZM | ||
- COO (Country of Origin):
- CN
The Eaton molded case circuit breaker from the Eaton Moeller series is designed to provide superior performance in a compact form. This four-pole socket solution, capable of handling up to 250A, stands at the forefront of electrical protection technology. Engineered for versatility, this circuit breaker is suitable for a range of applications, ensuring utmost reliability and safety. Its modular design enhances flexibility during installation, while compliance with various international standards guarantees quality and dependability. With a robust build, the circuit breaker withstands environmental challenges, making it ideal for demanding conditions. Robust certifications ensure peace of mind, while the integration of advanced features demonstrates a commitment to innovative engineering.
Four-pole configuration enhances application versatility
Built-in device option simplifies installation processes
Exceptional ambient operating temperature range for diverse environments
Protection against direct contact increases user safety
Designed for screw connection facilitates reliable electrical linkage
Vertical and 90° right/left mounting positions provide installation flexibility
Finger and back-of-hand proof design adds an extra layer of user safety
Meets stringent RoHS compliance standards for environmentally friendly operation
Shock resistance capability ensures durability against mechanical impact
Advanced climatic proofing makes it suitable for humid and variable conditions
Built-in device option simplifies installation processes
Exceptional ambient operating temperature range for diverse environments
Protection against direct contact increases user safety
Designed for screw connection facilitates reliable electrical linkage
Vertical and 90° right/left mounting positions provide installation flexibility
Finger and back-of-hand proof design adds an extra layer of user safety
Meets stringent RoHS compliance standards for environmentally friendly operation
Shock resistance capability ensures durability against mechanical impact
Advanced climatic proofing makes it suitable for humid and variable conditions
Related links
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N2, NZM2
- Eaton NZM Modular Socket for use with Circuit Breaker
- Eaton Eaton Moeller Series NZM Plug In Unit for use with N1, NZM1
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


