Eaton Eaton Moeller Series NZM Adapter for use with N2, NS2, NZM2, PN2
- RS Stock No.:
- 235-194
- Mfr. Part No.:
- 104555 NZM2-XAD250
- Brand:
- Eaton
Subtotal (1 unit)*
£91.84
(exc. VAT)
£110.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.84 |
*price indicative
- RS Stock No.:
- 235-194
- Mfr. Part No.:
- 104555 NZM2-XAD250
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N2, NS2, NZM2, PN2 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Range Eaton Moeller Series NZM | ||
For Use With N2, NS2, NZM2, PN2 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i MCCB adaptor is engineered to elevate your switchgear solutions, ensuring exceptional control and reliability in demanding environments. Designed with a sleek and compact profile, this product seamlessly integrates with busbar systems to facilitate optimal performance. Its robust construction guarantees longevity, while the CE marking and compliance with various international standards attest to its safety and efficacy. The MCCB adaptor not only supports effortless installation but also enhances the overall efficiency of your electrical distribution setup. This innovative solution is ideal for applications requiring reliable circuit protection and is suitable for diverse industrial environments.
Constructed from self-extinguishing materials for enhanced safety
Seamless integration with 60 mm busbar systems for easy installation
Lightweight design ensures minimal impact on overall system weight
Rated for 250 A, providing remarkable performance under load
Compatible with various circuit breakers and switch-disconnectors
Robust creepage resistance offering reliable operation in harsh conditions
Temperature resistance up to 120 °C for versatile application
Designed to accommodate surface mounting on flat copper busbars
Seamless integration with 60 mm busbar systems for easy installation
Lightweight design ensures minimal impact on overall system weight
Rated for 250 A, providing remarkable performance under load
Compatible with various circuit breakers and switch-disconnectors
Robust creepage resistance offering reliable operation in harsh conditions
Temperature resistance up to 120 °C for versatile application
Designed to accommodate surface mounting on flat copper busbars
Related links
- Eaton NZM Adapter for use with N2(-4) PN2(-4)
- Eaton Rear Support for use with N2 NZM2, PN2
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2 PN2
- Eaton NZM2 Cover for use with DS7-34 SX200 NZM2, PN2
- Eaton NZM2 Cover for use with NS2 PN2
- Eaton NZM3-4 Cover for use with NS2 PN2
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2 PN2
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2 PN2


