Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2, NZM2, PN2
- RS Stock No.:
- 255-545
- Mfr. Part No.:
- 260030 NZM2-XKS
- Brand:
- Eaton
Subtotal (1 unit)*
£18.45
(exc. VAT)
£22.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.45 |
*price indicative
- RS Stock No.:
- 255-545
- Mfr. Part No.:
- 260030 NZM2-XKS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fixing Screws | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N(S)2, NZM2, PN2 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fixing Screws | ||
Range Eaton Moeller Series NZM | ||
For Use With N(S)2, NZM2, PN2 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton NZM series offers a reliable and versatile solution for circuit protection, ensuring optimal performance in various industrial applications. Designed with a focus on efficiency and safety, this product features advanced screw connection technology for three-pole systems, making it ideal for size 2 configurations. Crafted to meet stringent international standards, it guarantees compliance with RoHS directives while providing superior mechanical stability and electrical reliability. The modular design facilitates straightforward installation and maintenance, making it a preferred choice for professionals. With its robust construction and comprehensive accessory compatibility, this product assures peace of mind and seamless integration within any electrical system, tailored to the demands of global markets.
Robust screw connection design enhances electrical reliability
Meets international compliance standards for quality assurance
Modular function groups allow for flexible installation options
Designed for easy integration with existing electrical systems
Employs advanced materials ensuring durability under various conditions
Exceptional capacity for copper and aluminium terminal connections
Support for multiple pole configurations provides versatile application options
Corrosion resistant features extend the lifespan of the device
Thoroughly tested for thermal stability and electromagnetic compatibility
Meets international compliance standards for quality assurance
Modular function groups allow for flexible installation options
Designed for easy integration with existing electrical systems
Employs advanced materials ensuring durability under various conditions
Exceptional capacity for copper and aluminium terminal connections
Support for multiple pole configurations provides versatile application options
Corrosion resistant features extend the lifespan of the device
Thoroughly tested for thermal stability and electromagnetic compatibility
Related links
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3 PN3
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)4, NZM4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3-4 PN3-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2 PN2
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1 PN1
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1-4 PN1-4


