Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1, NZM1, PN1
- RS Stock No.:
- 254-936
- Mfr. Part No.:
- 260019 NZM1-XKS
- Brand:
- Eaton
Subtotal (1 unit)*
£26.96
(exc. VAT)
£32.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.96 |
*price indicative
- RS Stock No.:
- 254-936
- Mfr. Part No.:
- 260019 NZM1-XKS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Element | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N(S)1, NZM1, PN1 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Element | ||
Range Eaton Moeller Series NZM | ||
For Use With N(S)1, NZM1, PN1 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton robust and efficient screw connection accessory designed for the Eaton Moeller series of modular circuit breakers. This accessory ensures flexibility and ease of installation, catering to both standard and bespoke configurations. Crafted for three-pole applications, it provides a reliable solution for a wide range of circuit management systems. The innovative design accommodates various terminal capacities, making it suitable for different cable types, including copper and aluminium lugs. This addition to your electrical setup not only enhances safety but also optimises performance, ensuring that your electrical systems operate at peak efficiency.
Designed for three-pole applications to enhance versatility
Offers compatibility with both copper and aluminium cable lugs
Flexible mounting options for easy integration into existing systems
Meets rigorous international compliance standards for safety
Low weight for effortless handling and installation
Corrosion resistant to withstand industrial environments
Built to ensure thermal stability and protect against heat build-up
Provides clear guidance for installation and operational instructions
Undergoes stringent testing to ensure reliability in demanding conditions
Offers compatibility with both copper and aluminium cable lugs
Flexible mounting options for easy integration into existing systems
Meets rigorous international compliance standards for safety
Low weight for effortless handling and installation
Corrosion resistant to withstand industrial environments
Built to ensure thermal stability and protect against heat build-up
Provides clear guidance for installation and operational instructions
Undergoes stringent testing to ensure reliability in demanding conditions
Related links
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1 PN1
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)1 PN1
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3 PN3
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)4, NZM4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2 PN2
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3-4 PN3-4


