Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1, NZM1, PN1
- RS Stock No.:
- 254-570
- Mfr. Part No.:
- 266734 NZM1-XKR
- Brand:
- Eaton
Subtotal (1 unit)*
£66.58
(exc. VAT)
£79.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.58 |
*price indicative
- RS Stock No.:
- 254-570
- Mfr. Part No.:
- 266734 NZM1-XKR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | N(S)1, NZM1, PN1 | |
| Range | Eaton Moeller Series NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With N(S)1, NZM1, PN1 | ||
Range Eaton Moeller Series NZM | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton a high-quality accessory designed specifically for the Eaton Moeller series NZM molded case circuit breakers. This product ensures a seamless connection at the rear, utilising a three-pole configuration that maximizes efficiency and functionality. With its robust construction and thoughtful design, it caters to various applications, ensuring compliance with international standards. The product's dimensions are optimised for easy integration into existing configurations, making it an ideal choice for professionals seeking reliability and performance. The NZM1-XKR not only represents Eaton's commitment to excellence but also provides versatile compatibility with various loads, ensuring a tailored solution for your specific electrical requirements.
Crafted to meet strict industry standards for safety and reliability
Designed for flexible installation options, simplifying the setup process
Optimised dimensions enhance compatibility with most circuit breaker systems
Offers impressive performance across a wide range of electrical configurations
Robust material selection ensures durability and longevity in various environments
Effectively supports both copper and aluminium cable lugs, providing versatility
Facilitates efficient thermal management, contributing to device longevity
Supports incremental upgrades to existing systems without significant modifications
Designed for flexible installation options, simplifying the setup process
Optimised dimensions enhance compatibility with most circuit breaker systems
Offers impressive performance across a wide range of electrical configurations
Robust material selection ensures durability and longevity in various environments
Effectively supports both copper and aluminium cable lugs, providing versatility
Facilitates efficient thermal management, contributing to device longevity
Supports incremental upgrades to existing systems without significant modifications
Related links
- Eaton Eaton Moeller Series NZM Connection Unit for use with N(S)1-4 PN1-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)1 PN1
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1 PN1
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3 PN3
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2 PN2
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Moeller Series NZM Connection Unit for use with N4, NZM4


