Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)4, NZM4
- RS Stock No.:
- 246-315
- Mfr. Part No.:
- 127736 NZM4-XKS
- Brand:
- Eaton
Subtotal (1 unit)*
£30.87
(exc. VAT)
£37.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.87 |
*price indicative
- RS Stock No.:
- 246-315
- Mfr. Part No.:
- 127736 NZM4-XKS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fixing Screws | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N(S)4, NZM4 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fixing Screws | ||
Range Eaton Moeller Series NZM | ||
For Use With N(S)4, NZM4 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton screw connection set is designed for optimal performance within the Eaton Moeller series, particularly tailored for the NZM range of circuit breakers. With its robust three-pole configuration, it caters to a wide variety of application needs, making it an essential component for power management solutions. Crafted for both durability and efficiency, this model accommodates copper cables ranging from 12 to 20 mm in diameter, ensuring compatibility across diverse installations. The modular nature of the product enhances flexibility during assembly, while adherence to rigorous industrial standards guarantees reliability and safety in operation. Easy installation, clever engineering, and comprehensive support make this accessory a vital part of your circuit-breaking needs.
Three-pole design caters to diverse electrical configurations
Compatible with copper cables for superior conductivity
Robust construction ensures longevity under various conditions
Easy installation due to its modular design
Comprehensive support is provided for peace of mind
Exceeds standard electrical safety requirements for reliability
Compatible with copper cables for superior conductivity
Robust construction ensures longevity under various conditions
Easy installation due to its modular design
Comprehensive support is provided for peace of mind
Exceeds standard electrical safety requirements for reliability
Related links
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N4-4, NZM4-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3 PN3
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2 PN2
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3-4 PN3-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N(S)4, NZM4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)4, NZM4
- Eaton Eaton Moeller Series NZM Terminal Element for use with N(S)1 PN1


