Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4), NZM1(-4), PN1(-4)
- RS Stock No.:
- 255-551
- Mfr. Part No.:
- 260166 NZM1-XTVD
- Brand:
- Eaton
Subtotal (1 unit)*
£73.89
(exc. VAT)
£88.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 17 November 2025
- Plus 11 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.89 |
*price indicative
- RS Stock No.:
- 255-551
- Mfr. Part No.:
- 260166 NZM1-XTVD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| For Use With | N(S)1(-4), NZM1(-4), PN1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
For Use With N(S)1(-4), NZM1(-4), PN1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton NZM series is an advanced solution designed for effective control and protection in electrical systems. The Eaton innovative molded case circuit breaker incorporates a door coupling rotary handle that offers the convenience of secure operation and allows for lockable functionalities, ensuring safety in various applications. Measuring 75 mm in depth and 190 mm in height, its compact design integrates seamlessly into diverse installations. This circuit breaker meets stringent international standards, including IEC and UL489 certifications, affirming its reliability and performance. The versatility of the NZM series makes it an ideal choice for panel builders, providing essential features such as corrosion resistance and electromagnetic compatibility. With specific features catered to installation and use, this product stands out in offering both quality and assured compliance with regulatory requirements.
Lockable handle enhances user safety during operation
Complies with strict international certifications for reliable performance
Robust construction withstands environmental challenges, ensuring durability
Compact dimensions facilitate easy integration into existing setups
Innovative design allows for external access to modifications
User-friendly installation instructions simplify the setup process
Temperature rise calculations are supported with provided dissipation data
Suitable for diverse applications, including switch disconnectors and power circuit breakers
Complies with strict international certifications for reliable performance
Robust construction withstands environmental challenges, ensuring durability
Compact dimensions facilitate easy integration into existing setups
Innovative design allows for external access to modifications
User-friendly installation instructions simplify the setup process
Temperature rise calculations are supported with provided dissipation data
Suitable for diverse applications, including switch disconnectors and power circuit breakers
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM for use with N(S)1(-4) PN1(-4)
- Eaton NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- Eaton Moeller NZM Assembly Kit for use with N1(-4) PN1(-4)


