Eaton Eaton Moeller NZM for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 254-943
- Mfr. Part No.:
- 260144 NZM2-XDTVR
- Brand:
- Eaton
Subtotal (1 unit)*
£107.99
(exc. VAT)
£129.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.99 |
*price indicative
- RS Stock No.:
- 254-943
- Mfr. Part No.:
- 260144 NZM2-XDTVR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM is designed to enhance operational safety and reliability in electrical management. Featuring a robust rotary handle in a bright red-yellow combination, it not only ensures visibility during emergency situations but is also lockable, adding an invaluable layer of security. With its thoughtfully engineered size-2 configuration, this device integrates seamlessly into a multitude of settings, from industrial installations to commercial applications. The product is compliant with a plethora of international standards, guaranteeing that it meets present-day safety and performance benchmarks. Its ability to support emergency stop functions and switch disconnectors further augments its versatility, making it an essential component for any electrical control panel.
Emergency stop capability enhances safety in critical situations
Lockable handle ensures added security against unauthorised access
Rotary activation provides ease of use and efficiency
Red-yellow colour scheme promotes visibility during operation
Compatible with various switch disconnectors for flexibility
Designed for seamless integration into existing electrical systems
Complies with IEC and CSA standards for global reliability
IP40 rated for protection against dust and solid objects
Lockable handle ensures added security against unauthorised access
Rotary activation provides ease of use and efficiency
Red-yellow colour scheme promotes visibility during operation
Compatible with various switch disconnectors for flexibility
Designed for seamless integration into existing electrical systems
Complies with IEC and CSA standards for global reliability
IP40 rated for protection against dust and solid objects
Related links
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Handle for use with N(S)1(-4) NZM1(-4) PN1(-4), PN2(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4


