Eaton Terminal for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 255-558
- Mfr. Part No.:
- 262243 +NZM2-250-XKCU
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.93
(exc. VAT)
£40.72
(inc. VAT)
- RS Stock No.:
- 255-558
- Mfr. Part No.:
- 262243 +NZM2-250-XKCU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly efficient and reliable molded case circuit breaker designed to provide exceptional performance under various load conditions. With its robust construction, this device caters to a maximum amperage rating of up to 300A, ensuring reliable protection for your electrical systems. Ideal for three-pole configurations, it features a box terminal that enhances connectivity and simplifies installations. The product is designed with compliance to stringent IEC standards and RoHS regulations, guaranteeing durability and safety for industrial applications. Whether used in power distribution systems or as part of switchgear assemblies, this circuit breaker stands out with its minimum footprint, making it perfect for compact spaces.
Compact design allows for space-saving installation
Complies with international regulations for safety and performance
Enhanced thermal stability optimises operational longevity
Equipped with outstanding short-circuit protection
Facilitates quick and simple connections with flexible terminal capacity
Designed for easy integration within existing systems
Robust build ensures resilience in demanding environments
Offers excellent compatibility with various switchgear configurations
Complies with international regulations for safety and performance
Enhanced thermal stability optimises operational longevity
Equipped with outstanding short-circuit protection
Facilitates quick and simple connections with flexible terminal capacity
Designed for easy integration within existing systems
Robust build ensures resilience in demanding environments
Offers excellent compatibility with various switchgear configurations
Related links
- Eaton Terminal for use with N(S)2(-4) PN2(-4)
- Terminal for use with N(S)2(-4) PN2(-4)
- Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Eaton Copper Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Connection Unit for use with Branch Circuits N(S)2-4 PN2-4



