Terminal for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 255-984
- Mfr. Part No.:
- 266752 +NZM2-4-250-XKCO
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.92
(exc. VAT)
£50.30
(inc. VAT)
- RS Stock No.:
- 255-984
- Mfr. Part No.:
- 266752 +NZM2-4-250-XKCO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from Eaton Moeller series NZM is engineered for superior performance and reliability in demanding electrical environments. Built with a robust four-pole design, this product supports extensive applications up to 300A, ensuring that your electrical systems remain protected against overloads and short circuits. Featuring a user-friendly box terminal connection, it enables quick and efficient installations, catering to both panel builders and electricians alike. The NZM series is particularly noted for its compliance with international standards, promising not only safety but also exemplary operational efficiency. Its compact form factor and intelligent design allow optimal heat dissipation, while a range of protected specifications ensure that your circuitry is well-guarded against environmental threats. Ultimately, this circuit breaker represents an essential investment for those seeking peace of mind in their electrical infrastructure.
Robust four-pole configuration supports a wide range of applications
Designed for seamless integration into existing systems with box terminal connections
Compliant with IEC and RoHS standards for enhanced safety and sustainability
Optimised for heat dissipation, ensuring reliable performance even under heavy loads
Compact design allows for easy installation in limited spaces
Supports both copper strip and stranded cable connections for versatile usage
Built-in electromagnetic compatibility ensures minimal interference with other devices
Designed for seamless integration into existing systems with box terminal connections
Compliant with IEC and RoHS standards for enhanced safety and sustainability
Optimised for heat dissipation, ensuring reliable performance even under heavy loads
Compact design allows for easy installation in limited spaces
Supports both copper strip and stranded cable connections for versatile usage
Built-in electromagnetic compatibility ensures minimal interference with other devices
Related links
- Eaton Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Copper Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)2-4 PN2-4
- Eaton Eaton Moeller NZM for use with N(S)2(-4) PN2(-4)



