Eaton Terminal for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 254-118
- Mfr. Part No.:
- 262242 +NZM2-250-XKCO
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.93
(exc. VAT)
£40.72
(inc. VAT)
- RS Stock No.:
- 254-118
- Mfr. Part No.:
- 262242 +NZM2-250-XKCO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker designed to elevate the protection and performance of electrical systems. This device adeptly accommodates a variety of installation needs, facilitating seamless connectivity with its robust three-pole configuration and generous terminal capacities. With meticulous engineering that ensures compliance with international standards, this circuit breaker not only guarantees reliable operation but also addresses critical concerns such as temperature stability and electromagnetic compatibility. The compact dimensions and thoughtfully designed mounting options allow for effortless integration into switchgear, ensuring that it's the optimum choice for modern electrical applications.
Provides reliable overcurrent protection and circuit integrity
Engineered for easy installation above standard mounting positions
Supports extensive terminal capacity for both copper and stranded cables
Designed with a focus on mechanical functionality and performance
Complies with RoHS directives for environmentally conscious usage
Enhanced resistance against environmental factors like UV radiation and corrosion
Facilitates panel builder responsibilities to manage installations efficiently
Incorporates proven technology for superior thermal and electrical stability
Engineered for easy installation above standard mounting positions
Supports extensive terminal capacity for both copper and stranded cables
Designed with a focus on mechanical functionality and performance
Complies with RoHS directives for environmentally conscious usage
Enhanced resistance against environmental factors like UV radiation and corrosion
Facilitates panel builder responsibilities to manage installations efficiently
Incorporates proven technology for superior thermal and electrical stability
Related links
- Eaton Terminal for use with N(S)2(-4) PN2(-4)
- Terminal for use with N(S)2(-4) PN2(-4)
- Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Eaton Copper Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)2(-4) PN2(-4)



