Eaton Terminal for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 256-114
- Mfr. Part No.:
- 266751 +NZM2-4-160-XKCO
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.10
(exc. VAT)
£36.12
(inc. VAT)
- RS Stock No.:
- 256-114
- Mfr. Part No.:
- 266751 +NZM2-4-160-XKCO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art moulded case circuit breaker designed for superior performance in electrical distribution systems. This model features a robust four-pole configuration, ideal for applications demanding high amperage ratings, while ensuring reliability and safety. Its compact design makes it suitable for varied mounting positions, simplifying installation in diverse settings. The NZM series excels in providing exceptional protection against overcurrent and short circuits, making it an essential component for modern electrical infrastructures. Compliance with IEC and RoHS standards ensures that you are investing in a product that adheres to global quality and environmental regulations. Leveraging advanced technology, this circuit breaker minimises temperature rise during operation, thereby enhancing the lifespan of the device and connected components.
Four-pole configuration allows for versatile application in complex systems
Advanced thermal management reduces operational heat generation
Compatible with various cable sizes, facilitating easier installations
Robust protection against electrical faults ensures higher safety levels
Extensive documentation and resources available for comprehensive understanding
Incorporates electromagnetic compatibility features to reduce electromagnetic interference
Advanced thermal management reduces operational heat generation
Compatible with various cable sizes, facilitating easier installations
Robust protection against electrical faults ensures higher safety levels
Extensive documentation and resources available for comprehensive understanding
Incorporates electromagnetic compatibility features to reduce electromagnetic interference
Related links
- Eaton Terminal for use with N(S)2(-4) PN2(-4)
- Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Copper Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Terminal Cover for use with N2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)



