Eaton Terminal for use with N(S)2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 254-483
- Mfr. Part No.:
- 262218 +NZM2-160-XKCO
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.62
(exc. VAT)
£27.14
(inc. VAT)
- RS Stock No.:
- 254-483
- Mfr. Part No.:
- 262218 +NZM2-160-XKCO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker redefines reliability and efficiency in electrical installations. Designed specifically for three-pole configurations, it adeptly handles up to 160A and features robust box terminal connections. The unit seamlessly integrates with existing setups, ensuring optimal thermal performance and compliance with stringent safety standards. Its meticulous construction promises not only excellent corrosion resistance but also exceptional ultraviolet stability, making it suitable for diverse environmental conditions. The NZM series stands out as an indispensable component for professionals seeking to enhance their electrical systems with a dependable, high-performance solution that adheres to both UL/CSA and IEC compliance.
Utilises advanced molded case technology for superior circuit protection
Offers enhanced electromagnetic compatibility for uninterrupted performance
Engineered for optimal heat dissipation, ensuring longevity of components
Facilitates easy installation with clear and comprehensive instructions
Compatible with a range of terminal capacities, accommodating various wiring needs
Designed with a three-pole configuration for versatile application in switchgear
Features a compact design, allowing for efficient use of space in electrical panels
Provides detailed heat and impact resistance data to support installation decisions
Supports copper and stranded cable connections to maximise versatility
Offers enhanced electromagnetic compatibility for uninterrupted performance
Engineered for optimal heat dissipation, ensuring longevity of components
Facilitates easy installation with clear and comprehensive instructions
Compatible with a range of terminal capacities, accommodating various wiring needs
Designed with a three-pole configuration for versatile application in switchgear
Features a compact design, allowing for efficient use of space in electrical panels
Provides detailed heat and impact resistance data to support installation decisions
Supports copper and stranded cable connections to maximise versatility
Related links
- Eaton Terminal for use with N(S)2(-4) PN2(-4)
- Terminal for use with N(S)2(-4) PN2(-4)
- Eaton Connection Terminal for Use with N(S)2(-4) PN2(-4), 103 x 184 x 105mm
- Eaton Copper Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Terminal Cover for use with N2(-4) PN2(-4)
- Connection Terminal for Use with N(S)2(-4) PN2(-4), 60 x 45 x 70mm
- Eaton Eaton Moeller NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)



