Connection Unit for use with N2-4, NZM2-4, PN2-4
- RS Stock No.:
- 255-965
- Mfr. Part No.:
- 266767 +NZM2-4-XKRU
- Brand:
- Eaton
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£105.44
(exc. VAT)
£126.53
(inc. VAT)
- RS Stock No.:
- 255-965
- Mfr. Part No.:
- 266767 +NZM2-4-XKRU
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | N2-4, NZM2-4, PN2-4 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With N2-4, NZM2-4, PN2-4 | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton sophisticated molded case circuit breaker designed to enhance your electrical systems with reliability and precision. Engineered by Eaton, this innovative device ensures optimal performance while permitting seamless connections on the rear. Its compact design, measuring 140 mm in length and 35 mm in height, allows for versatile installation within limited spaces. This circuit breaker is compliant with the IEC and RoHS standards, guaranteeing safety and environmental responsibility. As part of the Moeller NZM series, it is built for extensive applications, catering to various industrial needs without compromising on quality.
Designed for seamless four-pole connections
Incorporates advanced electromagnetic compatibility for enhanced performance
Features robust corrosion resistance to prolong lifespan
Ensures thermal stability, meeting product standard requirements
Includes significant terminal capacity for flexible connectivity options
Facilitates effective heat dissipation management
Adapts effortlessly to copper and aluminium cable lugs
Incorporates compliance with international standards for peace of mind
Incorporates advanced electromagnetic compatibility for enhanced performance
Features robust corrosion resistance to prolong lifespan
Ensures thermal stability, meeting product standard requirements
Includes significant terminal capacity for flexible connectivity options
Facilitates effective heat dissipation management
Adapts effortlessly to copper and aluminium cable lugs
Incorporates compliance with international standards for peace of mind
Related links
- Eaton Connection Unit for use with N2-4 PN2-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Connection Adapter for use with Branch Circuits N2-4 PN2-4
- Eaton NZM2-4 Cover for use with N2(-4) PN2(-4)
- Eaton Cover for use with N2(-4) PN2(-4)
- Eaton Terminal Cover for use with N2(-4) PN2(-4)
- Eaton NZM2 Cover for use with N2(-4) PN2(-4)
- Eaton NZM Adapter for use with N2(-4) PN2(-4)



