Eaton Connection Unit for use with N2-4, NZM2-4, PN2-4
- RS Stock No.:
- 256-119
- Mfr. Part No.:
- 266766 +NZM2-4-XKRO
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£105.44
(exc. VAT)
£126.53
(inc. VAT)
- RS Stock No.:
- 256-119
- Mfr. Part No.:
- 266766 +NZM2-4-XKRO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Unit | |
| For Use With | N2-4, NZM2-4, PN2-4 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Unit | ||
For Use With N2-4, NZM2-4, PN2-4 | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is a robust molded case circuit breaker designed for exceptional performance and reliability. Ideal for various applications, it offers a comprehensive solution for reliable circuit protection. With its four-pole configuration, this device ensures optimal connectivity, and its compact design allows for effortless integration into switchgear systems. Engineered with attention to detail, the NZM not only meets but exceeds industry standards, making it a trusted choice for professionals seeking durability and functionality. This circuit breaker is particularly beneficial for panel builders, offering extensive heat dissipation data and compliance with international safety regulations.
Compact design enhances installation versatility
Integrated with superior electromagnetic compatibility
Four-pole configuration ensures comprehensive circuit protection
User-friendly installation guides simplify setup processes
Temperature rise calculations support efficient panel building
Special attention to corrosion resistance prolongs product lifespan
Designed for use with both copper and aluminium conductors
Accommodates terminal capacities for a wide range of applications
Facilitates robust heat management through detailed specifications
Integrated with superior electromagnetic compatibility
Four-pole configuration ensures comprehensive circuit protection
User-friendly installation guides simplify setup processes
Temperature rise calculations support efficient panel building
Special attention to corrosion resistance prolongs product lifespan
Designed for use with both copper and aluminium conductors
Accommodates terminal capacities for a wide range of applications
Facilitates robust heat management through detailed specifications
Related links
- Eaton Connection Adapter for use with Branch Circuits N2-4 PN2-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Connection Unit for use with N2-4 PN2-4
- Eaton Connection Unit for use with Branch Circuits N(S)2-4 PN2-4
- Eaton Connection Unit for use with N2 PN2
- Eaton NZM2-4 Cover for use with N2(-4) PN2(-4)
- Eaton Terminal Cover for use with N2(-4) PN2(-4)
- Eaton Cover for use with N2(-4) PN2(-4)



