Eaton Cover for use with N2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 248-017
- Mfr. Part No.:
- 104641 NZM2-4-XKSFA
- Brand:
- Eaton
Subtotal (1 unit)*
£26.87
(exc. VAT)
£32.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.87 |
*price indicative
- RS Stock No.:
- 248-017
- Mfr. Part No.:
- 104641 NZM2-4-XKSFA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| For Use With | N2(-4), NZM2(-4), PN2(-4) | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
For Use With N2(-4), NZM2(-4), PN2(-4) | ||
Series Eaton Moeller Series | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton advanced molded case circuit breaker, part of the Moeller series NZM, is designed to ensure reliable performance in electrical distribution systems. The innovative design features a four-pole configuration, providing enhanced protection against overloads and short circuits. With a terminal cover that includes knockout options, users can achieve a tailored installation that meets specific application needs. This product delivers a host of compliance certifications, including IEC and UL/CSA, assuring users of its reliability and safety. The combination of superior engineering and robust materials renders it suitable for various demanding environments, ensuring that it meets the rigorous standards expected from quality electrical components. Incorporating both mechanical and electrical functions, this circuit breaker is engineered for ease of integration into existing systems while maintaining optimal performance.
Designed for optimal electrical management in diverse applications
Provides protection against overloads and short circuits
Features user-friendly installation with knockout options
Complies with stringent industry standards for quality assurance
Constructed from robust materials for enhanced durability
Facilitates seamless integration into existing systems
Offers comprehensive protection to ensure device longevity
Provides protection against overloads and short circuits
Features user-friendly installation with knockout options
Complies with stringent industry standards for quality assurance
Constructed from robust materials for enhanced durability
Facilitates seamless integration into existing systems
Offers comprehensive protection to ensure device longevity
Related links
- Eaton NZM2-4 Cover for use with N2(-4) PN2(-4)
- Eaton Connection Adapter for use with Branch Circuits N2-4 PN2-4
- Eaton Terminal Cover for use with N2(-4) PN2(-4)
- Eaton NZM2 Cover for use with N2(-4) PN2(-4)
- Eaton Connection Unit for use with N2-4 PN2-4
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton NZM Adapter for use with N2(-4) PN2(-4)
- Connection Unit for use with N2-4 PN2-4


