Eaton NZM2-4 Cover for use with N2(-4), NZM2(-4), PN2(-4)
- RS Stock No.:
- 256-120
- Mfr. Part No.:
- 266770 NZM2-4-XKSA
- Brand:
- Eaton
Subtotal (1 unit)*
£27.55
(exc. VAT)
£33.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.55 |
*price indicative
- RS Stock No.:
- 256-120
- Mfr. Part No.:
- 266770 NZM2-4-XKSA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Range | NZM2-4 | |
| For Use With | N2(-4), NZM2(-4), PN2(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Range NZM2-4 | ||
For Use With N2(-4), NZM2(-4), PN2(-4) | ||
Series NZM | ||
- COO (Country of Origin):
- DE
The Eaton Circuit breaker's is engineered to provide exceptional performance and reliability in electrical installations. This four-pole model facilitates screw connections while ensuring robust protection against overloads and short circuits. Designed for seamless integration within switchgear, it meets stringent compliance standards, guaranteeing peace of mind for panel builders.
Supports advanced mechanical functions for improved reliability
Features excellent resistance to thermal and electrical stresses
Ideal for both industrial and commercial electrical applications
Includes resources such as technical sheets and installation instructions for user convenience
Features excellent resistance to thermal and electrical stresses
Ideal for both industrial and commercial electrical applications
Includes resources such as technical sheets and installation instructions for user convenience
Related links
- Eaton NZM2 Cover for use with N2(-4) PN2(-4)
- Eaton Cover for use with N2(-4) PN2(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N2-4 PN2-4
- Eaton Connection Unit for use with N2-4 PN2-4
- Eaton NZM Adapter for use with N2(-4) PN2(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)2(-4) PN2(-4)
- Eaton Connection Adapter for use with Branch Circuits N2-4 PN2-4
- Eaton Terminal Cover for use with N2(-4) PN2(-4)


