TE Connectivity 23276 Series Vertical Edge Connector Female, Board, 140-Contacts, 600 μm Pitch, 2 Row, Surface Mount

Subtotal (1 reel of 350 units)*

£4,033.45

(exc. VAT)

£4,840.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,033.45£11.524

*price indicative

RS Stock No.:
504-100
Distrelec Article No.:
304-64-002
Mfr. Part No.:
2327677-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Current

1.1A

Number of Contacts

140

Number of Rows

2

Pitch

600μm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

23276

Card Type

PCB Edge Card

COO (Country of Origin):
CN
The TE Connectivity Sliver for SFF-TA-1002 is an advanced PCB edge card connector designed for superior performance in high-density applications. This vertical connector, featuring 140 positions, is built to meet the stringent demands of modern electronic systems, ensuring reliable connectivity and signal integrity. Engineered with precision, it supports seamless integration into your designs, particularly for internal I/O connections. The combination of surface mount technology and robust mechanical attachment offers an easy installation process while maintaining durability in various operating conditions. With a temperature range of -55 to 85 °C, it’s poised to deliver dependable performance in both standard and extreme environments, especially in demanding industries such as telecommunications and data centres.

Utilises surface mount termination for enhanced reliability

Features a dual row configuration for superior connectivity

Optimised for vertical PCB mount orientation facilitating flexible design layouts

Constructed with low halogen materials to comply with environmental regulations

Supports a substantial current rating for improved power transmission

Offers a gold plated mating area for enhanced conductivity and corrosion resistance

Compatible with a variety of connector hardware and assembly configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy