TE Connectivity RAST Series Vertical Edge Connector Female, Board, 8-Contacts, 2.5 mm Pitch
- RS Stock No.:
- 480-657
- Distrelec Article No.:
- 304-51-461
- Mfr. Part No.:
- 1-964575-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-657
- Distrelec Article No.:
- 304-51-461
- Mfr. Part No.:
- 1-964575-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 8 | |
| Connector Gender | Female | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RAST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 8 | ||
Connector Gender Female | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series RAST | ||
- COO (Country of Origin):
- IT
The TE Connectivity holder is designed to provide reliable support for connectors, ensuring efficient and secure installation in various applications. With its robust black construction, this accessory elegantly integrates into electronic designs while enabling ease of handling. The thoughtfully engineered component features compatibility with diverse connector systems, reinforcing its versatility. Its impressive thermal resilience allows it to function effectively within extensive operating temperature ranges, making it an ideal choice for industrial and commercial applications alike. This accessory facilitates precise mounting on printed circuit boards, simplifying assembly processes and contributing to overall system durability.
Crafted for seamless integration with diverse connector hardware
Black body design offers a professional aesthetic
High-temperature resilience supports demanding applications
Built for efficient mounting on printed circuit boards
Designed to accommodate up to eight positions for versatility
Compliant with essential industry standards ensuring quality
Robust packaging protects during transit and storage
Low halogen content contributes to environmental compliance
Related links
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Surface Mount
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity RAST Series Straight Edge Connector Female 13-Contacts 1 Row, Solder
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
- TE Connectivity RAST Connector System Series Horizontal Card Connector 9-Contacts, 2.5 mm Pitch
