TE Connectivity Crown Edge Series Vertical Edge Connector Female, Board, 30-Contacts, 2.5 mm Pitch, Solder
- RS Stock No.:
- 480-595
- Distrelec Article No.:
- 304-49-428
- Mfr. Part No.:
- 1766436-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-595
- Distrelec Article No.:
- 304-49-428
- Mfr. Part No.:
- 1766436-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 30 | |
| Current | 25A | |
| Connector Gender | Female | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 25V | |
| Contact Gender | Female | |
| Housing Material | Glass Filled Polyester | |
| Standards/Approvals | UL, UL 94V-0, CSA | |
| Series | Crown Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 30 | ||
Current 25A | ||
Connector Gender Female | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 25V | ||
Contact Gender Female | ||
Housing Material Glass Filled Polyester | ||
Standards/Approvals UL, UL 94V-0, CSA | ||
Series Crown Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board card edge power connector is designed for high-performance applications that require reliable connections and efficient power delivery. Featuring a robust construction, this connector accommodates a 30-position layout, ensuring versatility in various electronic configurations. With its innovative CROWN EDGE design, it effectively handles significant electrical currents while maintaining a compact profile suitable for tight spaces. Engineered for both power and signal circuits, the connector is an ideal choice for modern electronics, from consumer devices to industrial machinery, where reliability and durability are paramount. Its superior materials and thoughtful engineering support optimal electrical performance across a wide temperature range, making it perfect for demanding environments. With an expected lifespan of enduring service, this connector stands out as a solution for advanced connectivity needs.
Designed with a 2.5 mm centreline for efficient space utilisation
Features vertical PCB mount orientation for streamlined assembly
Constructed from glass-filled polyester ensuring strength and durability
Supports a wide operating temperature range for diverse applications
Incorporates a latch type mating retention for secure connections
Includes staggered contact layout to enhance signal integrity
Compatible with multiple agency standards for widespread reliability
Features compliant tail for optimal PCB retention during operation
Meets EU RoHS guidelines, reflecting commitment to environmental standards
Available in packaging quantities that facilitate easy inventory management
Related links
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Male 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
