TE Connectivity Crown Edge Series Vertical Edge Connector Female, Board, 30-Contacts, 7.62 mm Pitch, Solder
- RS Stock No.:
- 469-467
- Distrelec Article No.:
- 304-49-425
- Mfr. Part No.:
- 1761426-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£192.43
(exc. VAT)
£230.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £192.43 | £9.622 |
*price indicative
- RS Stock No.:
- 469-467
- Distrelec Article No.:
- 304-49-425
- Mfr. Part No.:
- 1761426-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Number of Contacts | 30 | |
| Connector Gender | Female | |
| Pitch | 7.62mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 40V | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Fibreglass Polyester | |
| Series | Crown Edge | |
| Card Type | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 3A | ||
Number of Contacts 30 | ||
Connector Gender Female | ||
Pitch 7.62mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 40V | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Fibreglass Polyester | ||
Series Crown Edge | ||
Card Type Power | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector offers a reliable connectivity solution designed specifically for high-performance applications. Providing a robust 30-position configuration, it features a compact 7.62 mm centreline that is optimized for space-constrained environments. With 10 dedicated power positions alongside 20 signal positions, it seamlessly integrates into various circuit applications, ensuring efficient power distribution and signal integrity. The connector's construction highlights a careful selection of materials, boasting a durable polyester housing that accommodates a wide operating temperature range for diverse environmental conditions. By delivering dependable connection capabilities, this solution is ideal for industries that demand consistency and safety.
Sturdy design ensures long-term durability in demanding applications
Vertical PCB mount orientation facilitates simplified installation
Mating alignment features enhance ease of use during assembly
Suitable for wave solder processes, adding flexibility in manufacturing
Nickel underplated contacts enhance corrosion resistance and reliability
Keyed architecture prevents improper mating, ensuring secure connections
Compliant with stringent industry standards for added peace of mind
Efficient thermal management contributes to overall circuit stability
Related links
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Male 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
