TE Connectivity CROWN EDGE Series Vertical Edge Connector Female, Board, 30-Contacts, 1.5 mm Pitch, 2 Row, Press Fit
- RS Stock No.:
- 799-141
- Mfr. Part No.:
- 926088-2
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£203.63
(exc. VAT)
£244.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £203.63 | £4.073 |
*price indicative
- RS Stock No.:
- 799-141
- Mfr. Part No.:
- 926088-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1.5mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | No | |
| Termination Type | Press Fit | |
| Voltage | 250V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH | |
| Series | CROWN EDGE | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 3A | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1.5mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Keying Way No | ||
Termination Type Press Fit | ||
Voltage 250V | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH | ||
Series CROWN EDGE | ||
Card Type Edge | ||
Non Compliant
- COO (Country of Origin):
- DE
The TE Connectivity cover is designed to encapsulate and protect ARINC 404 applications, ensuring durability and functionality in demanding environments while maintaining a sleek, red finish.
Compliant with EU RoHS Directive 2011/65/EU for environmental responsibility
Low halogen content supports safety in material use
Offers compatibility with industry standards for reliable integration
Product support and compliance documentation readily available online
Related links
- TE Connectivity Crown Edge Series Vertical Edge Connector Male 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Surface Mount
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
