TE Connectivity Crown Edge Series Vertical Edge Connector Female, Board, 120-Contacts, 1.27 mm Pitch, Surface Mount
- RS Stock No.:
- 479-259
- Distrelec Article No.:
- 304-49-426
- Mfr. Part No.:
- 1761842-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-259
- Distrelec Article No.:
- 304-49-426
- Mfr. Part No.:
- 1761842-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 120 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.57mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 203V | |
| Housing Material | Polyamide 4.6 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Series | Crown Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 120 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.57mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Voltage 203V | ||
Housing Material Polyamide 4.6 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Series Crown Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity state-of-the-art connector is designed for seamless integration in high-performance applications, particularly in PCI and PCI Express environments. Engineered with a robust board-to-board connection system, the product offers 120 positions with a compact 1.27 mm centreline, ensuring optimal space utilisation in modern circuit designs. Its vertical orientation and natural finish enhance the aesthetic and functional aspects of electronic assemblies. Capable of withstanding operational temperatures from -55 to 85 °C, this connector ensures reliability and durability under varying conditions. The intelligent design features such as brass retaining features and nickel underplating guarantee secure connections and minimise the risk of signal loss. Ideal for sophisticated electronics, this connector promises to meet the demands of both performance and compliance in todays demanding applications.
Offers enhanced PCB retention with a dedicated hold-down post design
Constructed with high-quality materials to ensure long-lasting durability
Accommodates a wide PCB thickness for versatile applications
Designed for reflow solder capabilities up to 245°C for efficient assembly
Meets stringent industry standards for reliable electrical performance
Suitable for high-voltage applications, enhancing operational flexibility
Provided in packaging quantities ideal for mass production requirements
Compliant with key environmental regulations, supporting sustainable practices
Related links
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
