TE Connectivity Crown Edge Series Vertical Edge Connector Female, Board, 38-Contacts, 3.81 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 479-168
- Distrelec Article No.:
- 304-53-552
- Mfr. Part No.:
- 1-650728-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£175.16
(exc. VAT)
£210.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.16 | £7.006 |
*price indicative
- RS Stock No.:
- 479-168
- Distrelec Article No.:
- 304-53-552
- Mfr. Part No.:
- 1-650728-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 38 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 3.81mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Card Thickness | 1.57mm | |
| Contact Gender | Female | |
| Voltage | 400V | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Glass Filled Polyester | |
| Series | Crown Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 38 | ||
Current 3A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 3.81mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Card Thickness 1.57mm | ||
Contact Gender Female | ||
Voltage 400V | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Glass Filled Polyester | ||
Series Crown Edge | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity connector is a high-performance solution designed to meet the demanding needs of modern electronic applications. Built with a robust board-to-board connector system, it ensures reliable signal transmission with optimal performance under fully loaded conditions. The versatile receptacle design, accompanied by a durable construction featuring glass-filled polyester housing, offers longevity and stability in a variety of environments. This connector not only supports complex applications but also complies with multiple industry standards, ensuring peace of mind in critical operations. Ideal for use in diverse sectors, including telecommunications and automotive, it brings together exceptional quality and functionality, making it a preferred choice for engineers and designers alike.
Receptacle design supports easy integration with printed circuit boards
Constructed from durable materials that withstand rigorous use
Vertical PCB mount orientation optimises space on circuit boards
Offers low contact resistance for superior electrical performance
Capable of handling high operating voltage for increased versatility
Packaging quantity offers convenient bulk options for large projects
Low halogen content contributes to eco-friendly manufacturing
Wave solder capability enhances compatibility with varied assembly processes
Related links
- TE Connectivity Mini Crown Edge Series Vertical Edge Connector Female 38-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
