TE Connectivity Mini Crown Edge Series Vertical Edge Connector Female, Board, 38-Contacts, 1.27 mm Pitch, Surface Mount
- RS Stock No.:
- 472-934
- Distrelec Article No.:
- 304-48-695
- Mfr. Part No.:
- 1766735-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£182.32
(exc. VAT)
£218.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £182.32 | £12.155 |
*price indicative
- RS Stock No.:
- 472-934
- Distrelec Article No.:
- 304-48-695
- Mfr. Part No.:
- 1766735-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 38 | |
| Current | 25A | |
| Connector Gender | Female | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Contact Plating | Tin, Gold | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Voltage | 25V | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, CSA, UL | |
| Housing Material | Glass Filled Polyester | |
| Series | Mini Crown Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 38 | ||
Current 25A | ||
Connector Gender Female | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Contact Plating Tin, Gold | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Voltage 25V | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, CSA, UL | ||
Housing Material Glass Filled Polyester | ||
Series Mini Crown Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector solution is designed to enhance both power and signal transmission between circuit boards, ensuring optimal performance in various applications. With its robust construction and innovative features, this receptacle offers superior reliability for board-to-board connections. The vertical PCB mount orientation and precise design cater to modern electronic needs, making it an ideal choice for high-density applications. This component not only meets stringent industry standards but also provides a secure mating interface, making it a versatile choice for engineers aiming to streamline their designs. Equipped with a protective latch for mating retention, it promises stability in challenging environments and ensures seamless compatibility with a wide array of devices, ultimately boosting efficiency in your projects.
Designed for vertical PCB mounting, ensuring efficient use of space
Constructed with glass-filled polyester for enhanced durability and heat resistance
Mating retention latch offers secure connections in demanding environments
Inline contact layout allows for straightforward integration within your applications
Meets multiple industry compliance standards for guaranteed safety and reliability
Capable of withstanding high operating voltages, minimising electrical risks
Features a matte finish on PCB contact termination for improved solderability
Compatible with various packaging methods for convenient procurement
Related links
- TE Connectivity Mini Crown Edge Series Vertical Edge Connector Female 34-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
