TE Connectivity 23276 Series Right Angle Edge Connector Female, Board, 140-Contacts, 600 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 476-061
- Distrelec Article No.:
- 304-53-901
- Mfr. Part No.:
- 2327670-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£5,647.99
(exc. VAT)
£6,777.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £5,647.99 | £11.296 |
*price indicative
- RS Stock No.:
- 476-061
- Distrelec Article No.:
- 304-53-901
- Mfr. Part No.:
- 2327670-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 600μm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 23276 | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 600μm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 23276 | ||
Card Type PCB Edge Card | ||
- COO (Country of Origin):
- CN
The TE Connectivity Is a cutting-edge internal I/O connector designed for seamless integration in advanced electronic applications. Specifically crafted for use with PCB edge cards, it features a right-angle orientation and accommodates 140 positions, making it ideal for compact designs where space is at a premium. The sliver for SFF-TA-1002 technology ensures reliable data transmission in high-performance environments. Enhanced by surface mount capabilities, this connector supports robust mechanical attachment, providing durability under demanding conditions. With compliance to industry standards such as Gen-Z and OCP NIC 3.0, it stands out as a premium choice for engineers seeking an efficient and reliable connection solution.
Optimises space utilisation with a compact right angle design
Delivers superior electrical performance in high density applications
Facilitates easy integration with PCB edge cards for quick assembly
Ensures long lasting operation with a sturdy mechanical attachment system
Complies with leading industry standards for enhanced compatibility
Incorporates low halogen materials promoting environmental sustainability
Supports a wide operating temperature range ensuring reliability across diverse environments
Offers simple surface mount termination for efficient assembly processes
Related links
- TE Connectivity 23276 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity 23276 Series Vertical Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity 23276 Series Vertical Edge Connector Female 56-Contacts 2 Row, Surface Mount
- TE Connectivity 2327670 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Solder
- TE Connectivity SFF-TA-1002 Series Edge Connector 140-Contacts 2 Row, Surface Mount
- 3M SPD08 Series Straight Edge Connector Female 140-Contacts 2 Row, Cable
- TE Connectivity SFF-TA-1002 Series Straight Connector 140-Contacts 2 Row, Surface Mount
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2 Row,
