TE Connectivity SFF-TA-1002 Series Straight Connector, Board, 140-Contacts, 600 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 677-827
- Mfr. Part No.:
- 7-2340324-3
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tray of 20 units)*
£212.23
(exc. VAT)
£254.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £212.23 | £10.612 |
*price indicative
- RS Stock No.:
- 677-827
- Mfr. Part No.:
- 7-2340324-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 1.1A | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SFF-TA-1002 | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Orientation Straight | ||
Current 1.1A | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SFF-TA-1002 | ||
Card Type PCB Edge Card | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB edge card connector with 140 positions in a straddle mount configuration designed for surface mounting in internal I/O applications. It supports next-generation data rates and is optimized for PCIe Gen 5 with scalability to Gen 6 and Gen 7, making it Ideal for servers, storage systems, and networking equipment. The connectors Compact footprint and robust metal housing simplify design while enhancing signal integrity and mechanical durability.
Contact pitch is 0.6 mm
Supports PCIe Gen 5 to Gen 7 speeds up to 128 Gbps
Includes Active latch and metal cage for secure retention
Related links
- TE Connectivity SFF-TA-1002 Series Edge Connector 140-Contacts 2 Row, Surface Mount
- TE Connectivity Sliver for SFF-TA-1002 Series Vertical Connector Male 56-Contacts 2 Row, Surface
- TE Connectivity 23276 Series Vertical Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity 23276 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity Sliver 2.0 Series Straight Connector 140-Contacts 2 Row, PCB
- TE Connectivity 2327670 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Solder
- 3M SPD08 Series Straight Edge Connector Female 140-Contacts 2 Row, Cable
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2 Row,
