TE Connectivity Sliver for SFF-TA-1002 Series Vertical Connector Male, Board, 56-Contacts, 600 μm Pitch, 2 Row, Surface

Subtotal (1 tray of 50 units)*

£271.20

(exc. VAT)

£325.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£271.20£5.424

*price indicative

RS Stock No.:
795-807
Mfr. Part No.:
2340331-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Orientation

Vertical

Number of Contacts

56

Current

1.1A

Number of Rows

2

Pitch

600μm

Connector Gender

Male

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

Sliver for SFF-TA-1002

Card Type

PCB Edge Card

COO (Country of Origin):
CN
The TE Connectivity TE Sliver is a PCB edge card connector designed for straddle mounting applications, featuring 56 positions and optimized for surface mounting. It is tailored for internal I/O connections with a precise .6 mm centreline.

Compatible with Gen-Z industry standards to ensure broad applicability

Constructed with tin-plated contacts and nickel underplating for reliability

Gold plating on contact mating areas supports high-performance connections

Operating temperature range withstands -55 to 85 °C for versatile use

Low halogen composition contributes to environmentally friendly product features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy