TE Connectivity SFF-TA-1002 Series Edge Connector, Board, 140-Contacts, 600 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 473-522
- Distrelec Article No.:
- 304-54-201
- Mfr. Part No.:
- 5-2340324-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£202.61
(exc. VAT)
£243.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £202.61 | £10.131 |
*price indicative
- RS Stock No.:
- 473-522
- Distrelec Article No.:
- 304-54-201
- Mfr. Part No.:
- 5-2340324-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Number of Contacts | 140 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SFF-TA-1002 | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Number of Contacts 140 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SFF-TA-1002 | ||
Card Type PCB Edge Card | ||
- COO (Country of Origin):
- CN
The TE Connectivity Highly versatile sliver connector is designed for seamless integration with PCB edge card applications. With its innovative straddle mount configuration, it supports 140 positions, ensuring reliable connectivity in compact spaces. Crafted for optimal performance, this connector features a robust construction that complies with industry standards such as Gen-Z and OCP NIC 3.0, making it ideal for high-speed signal transmission. The meticulously engineered plating materials, including tin, nickel, and gold, provide superior conductivity and durability. This connector is an essential component for modern electronic systems, meeting the rigorous demands of today's technology-driven applications while ensuring long-term reliability and performance.
Delivers excellent signal integrity for critical applications
Features a straddle mount orientation, optimising space usage
Efficient for both signal and power applications
Ensures compatibility with a range of internal I/O connectors
Low halogen content for compliance with environmental standards
Related links
- TE Connectivity SFF-TA-1002 Series Straight Connector 140-Contacts 2 Row, Surface Mount
- TE Connectivity Sliver for SFF-TA-1002 Series Vertical Connector Male 56-Contacts 2 Row, Surface
- TE Connectivity 23276 Series Vertical Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity 23276 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Surface Mount
- 3M SPD08 Series Straight Edge Connector Female 140-Contacts 2 Row, Cable
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2 Row,
- Samtec MEC6-DV Series Edge Connector 635 μm Pitch, 2 Row
- TE Connectivity Sliver 2.0 Series Straight Connector 140-Contacts 2 Row, PCB
